4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282764-1

DigiKey Part Number
17-282764-1-ND
Manufacturer
Manufacturer Product Number
282764-1
Description
JPT SPLASH-PROOF FEM.CONN4 POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282764-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1047,85400 Kč478,54 Kč
2544,86000 Kč1 121,50 Kč
5042,71420 Kč2 135,71 Kč
20038,72870 Kč7 745,74 Kč
40036,88035 Kč14 752,14 Kč
60035,84008 Kč21 504,05 Kč
1 00034,57174 Kč34 571,74 Kč
2 60032,31923 Kč84 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč