0800397 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 358,96000 Kč
Datasheet
White Heat Shrinkable Label 0.35" x 0.59" (9.0mm x 15.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800397

DigiKey Part Number
277-7636-ND
Manufacturer
Manufacturer Product Number
0800397
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.35" x 0.59" (9.0mm x 15.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800397 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.35" x 0.59" (9.0mm x 15.0mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0801014Phoenix Contact10801014-ND358,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 525,84000 Kč23 525,84 Kč
Manufacturers Standard Package
Unit Price without VAT:23 525,84000 Kč
Unit Price with VAT:28 466,26640 Kč