White Heat Shrinkable Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
0801014

0801014

DigiKey Part Number
0801014-ND
Manufacturer
Manufacturer Product Number
0801014
Description
SHRINK SLEEVE ROLL WHITE UNMARKE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0801014 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin (PO)
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 738,45000 Kč8 738,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8 738,45000 Kč
Unit Price with VAT:10 573,52450 Kč