
0817536 | |
|---|---|
DigiKey Part Number | 277-5506-ND |
Manufacturer | |
Manufacturer Product Number | 0817536 |
Description | LABEL STANDARD 2.5X1" WHT 1500PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 2.50" x 1.00" (63.5mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0817536 Models |
Category | Label Size 2.50" x 1.00" (63.5mm x 25.4mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material PVC |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -50°C ~ 110°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 622,83000 Kč | 4 622,83 Kč |
| Unit Price without VAT: | 4 622,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 593,62430 Kč |










