Terminal Block Connector 2 Position Feed Through Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray
0790491
0790491

0790491

DigiKey Part Number
277-3551-ND
Manufacturer
Manufacturer Product Number
0790491
Description
CONN TERM BLK FEED THROUGH GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray
Datasheet
 Datasheet
EDA/CAD Models
0790491 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
18.0mm
Termination Style
Bolt and Nut
Current - IEC
101 A
Voltage - IEC
800V
Current - UL
115 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,30000 Kč368,30 Kč
Unit Price without VAT:368,30000 Kč
Unit Price with VAT:445,64300 Kč