
0790501 | |
|---|---|
DigiKey Part Number | 277-3933-ND |
Manufacturer | |
Manufacturer Product Number | 0790501 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For CLIPLINE OTTA Series |
Datasheet | Datasheet |
EDA/CAD Models | 0790501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE OTTA Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |



