0719249 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 11
Unit Price: 104,83000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 95,57000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 311
Unit Price: 69,25000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 55
Unit Price: 89,88000 Kč
Datasheet
0719249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719249

DigiKey Part Number
277-10698-ND
Manufacturer
Manufacturer Product Number
0719249
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0719249 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5096,83000 Kč4 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:96,83000 Kč
Unit Price with VAT:117,16430 Kč