19107900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19107900

DigiKey Part Number
2181-19107900-ND
Manufacturer
Manufacturer Product Number
19107900
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1932,73000 Kč932,73 Kč
10792,82700 Kč7 928,27 Kč
25743,21640 Kč18 580,41 Kč
50707,76420 Kč35 388,21 Kč
100674,01680 Kč67 401,68 Kč
250631,87468 Kč157 968,67 Kč
Unit Price without VAT:932,73000 Kč
Unit Price with VAT:1 128,60330 Kč