2002-2603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-2603

DigiKey Part Number
2946-2002-2603-ND
Manufacturer
Manufacturer Product Number
2002-2603
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1328,17000 Kč328,17 Kč
10233,61300 Kč2 336,13 Kč
25207,65400 Kč5 191,35 Kč
50192,08120 Kč9 604,06 Kč
100179,55440 Kč17 955,44 Kč
250166,87600 Kč41 719,00 Kč
500159,64994 Kč79 824,97 Kč
1 000154,02685 Kč154 026,85 Kč
Manufacturers Standard Package
Unit Price without VAT:328,17000 Kč
Unit Price with VAT:397,08570 Kč