
0711852 | |
|---|---|
DigiKey Part Number | 0711852-ND |
Manufacturer | |
Manufacturer Product Number | 0711852 |
Description | CONN TERM BLK FEED 500MCM-2/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 500MCM (kcmil)-2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0711852 Models |
Category | Current - IEC 415 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 380 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 500MCM (kcmil)-2/0 AWG |
Type Feed Through | Wire Gauge or Range - mm² 70-240mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 36.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3010217 | Phoenix Contact | 114 | 277-3943-ND | 1 892,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 157,89333 Kč | 6 473,68 Kč |
| Unit Price without VAT: | 2 157,89333 Kč |
|---|---|
| Unit Price with VAT: | 2 611,05093 Kč |
















