Terminal Block Connector 2 Position Feed Through White 2-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505055

DigiKey Part Number
277-10640-ND
Manufacturer
Manufacturer Product Number
0505055
Description
CONN TERM BLK FEED THRU 2-18 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 2-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
0505055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
15.3mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
-
Voltage - UL
800V
Wire Gauge or Range - AWG
2-18 AWG
Wire Gauge or Range - mm²
1.5-35mm²
Features
Explosion Proof, Harsh Environment
Color
White
Fuse Type
-
Material - Insulation
Ceramic, Keramik
Material Flammability Rating
-
Stripping Length
16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 779,16000 Kč1 779,16 Kč
Unit Price without VAT:1 779,16000 Kč
Unit Price with VAT:2 152,78360 Kč