
0205203 | |
|---|---|
DigiKey Part Number | 277-10608-ND |
Manufacturer | |
Manufacturer Product Number | 0205203 |
Description | JUMPER TERM BLK 1POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
EDA/CAD Models | 0205203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Screw - Full Thread | |
For Use With/Related Products | CLIPLINE SSK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




