Terminal Block Connector 2 Position Feed Through White 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through White 6-20 AWG
0503057
0503057

0503057

DigiKey Part Number
277-10639-ND
Manufacturer
Manufacturer Product Number
0503057
Description
CONN TERM BLK FEED THRU 6-20 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
0503057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.4mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
Explosion Proof, Harsh Environment
Color
White
Fuse Type
-
Material - Insulation
Ceramic, Keramik
Material Flammability Rating
-
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,24000 Kč577,24 Kč
Unit Price without VAT:577,24000 Kč
Unit Price with VAT:698,46040 Kč