
0203205 | |
|---|---|
DigiKey Part Number | 277-3999-ND |
Manufacturer | |
Manufacturer Product Number | 0203205 |
Description | CONN TERM BLK CHAIN BRIDGE 1POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Chain Bridge For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chain Bridge | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



