Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
0441025
0441025

0441025

DigiKey Part Number
277-3318-ND
Manufacturer
Manufacturer Product Number
0441025
Description
CONN TERM BLK GROUND 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
0441025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.2mm
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-2
Number of Levels
1
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SNK505150R0000TE Connectivity ENTRELEC3522109-1SNK505150R0000-ND130,82000 KčSimilar
In-Stock: 613
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč