10 Position Terminal Block, DIN Rail Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0305174

DigiKey Part Number
277-10618-ND
Manufacturer
Manufacturer Product Number
0305174
Description
JUMPER TERM BLK 10POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, DIN Rail Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
10
Pitch
0.323" (8.20mm)
Style
Around Barrier, Spade
For Use With/Related Products
CLIPLINE UGSK Series
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč