



0313085 | |
|---|---|
DigiKey Part Number | 277-4093-ND |
Manufacturer | |
Manufacturer Product Number | 0313085 |
Description | CONN TERM BLK DISCONNECT GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0313085 Models |
Category | Terminal - Width 8.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Current - IEC 41 A |
Packaging Bulk | Voltage - IEC 500V |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Color Gray |
Disconnect Type Switch, Slide | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |















