
0201155 | |
|---|---|
DigiKey Part Number | 277-3289-ND |
Manufacturer | |
Manufacturer Product Number | 0201155 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 0201155 Models |
Category | Pitch 0.244" (6.20mm) |
Manufacturer Phoenix Contact | Style Flat Pins - Angled |
Series | For Use With/Related Products CLIPLINE Series |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |
















