
3216079 | |
|---|---|
DigiKey Part Number | 3216079-ND |
Manufacturer | |
Manufacturer Product Number | 3216079 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 26 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Open | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.2mm | Stripping Length 8mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3007042 | Phoenix Contact | 285 | 277-1563-ND | 348,57000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |















