



0461018 | |
|---|---|
DigiKey Part Number | 277-1521-ND |
Manufacturer | |
Manufacturer Product Number | 0461018 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0461018 Models |
Category | Current - IEC 34 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through (2), Isolated | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 5 | Color Gray |
Number of Levels 3; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |















