
H2-0512-0079-05-A-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0512-0079-05-A-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0512-0079-05-A-N-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 2mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,03000 Kč | 574,03 Kč |
| 5 | 492,86400 Kč | 2 464,32 Kč |
| 10 | 461,47900 Kč | 4 614,79 Kč |
| 25 | 422,86080 Kč | 10 571,52 Kč |
| 50 | 395,68520 Kč | 19 784,26 Kč |
| 100 | 370,13060 Kč | 37 013,06 Kč |
| 250 | 338,64988 Kč | 84 662,47 Kč |
| 500 | 328,90626 Kč | 164 453,13 Kč |
| Unit Price without VAT: | 574,03000 Kč |
|---|---|
| Unit Price with VAT: | 694,57630 Kč |


