
G08-H-0315-25-008 | |
|---|---|
DigiKey Part Number | 2222-G08-H-0315-25-008-ND |
Manufacturer | |
Manufacturer Product Number | G08-H-0315-25-008 |
Description | MAGNET 0.500"D X 0.300"THICK CYL |
Customer Reference | |
Detailed Description | Magnet 0.500" Dia x 0.300" H (12.70mm x 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | - | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.500" Dia x 0.300" H (12.70mm x 7.62mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 5 | 80,92600 Kč | 404,63 Kč |
| 10 | 76,68500 Kč | 766,85 Kč |
| 30 | 70,85433 Kč | 2 125,63 Kč |
| 50 | 68,47020 Kč | 3 423,51 Kč |
| 100 | 65,53690 Kč | 6 553,69 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


