Rotary Encoder Incremental, Magnetic, Rotary 400 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2-0400-0315-05-A-N-H-F-A-X

DigiKey Part Number
2222-H2-0400-0315-05-A-N-H-F-A-X-ND
Manufacturer
Manufacturer Product Number
H2-0400-0315-05-A-N-H-F-A-X
Description
ENCODER INC QUAD VERT WIRE LEAD
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 400 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
400
Voltage - Supply
4.75V ~ 5.5V
Actuator Type
8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1747,74000 Kč747,74 Kč
5641,99200 Kč3 209,96 Kč
10601,04700 Kč6 010,47 Kč
25550,67680 Kč13 766,92 Kč
Manufacturers Standard Package
Unit Price without VAT:747,74000 Kč
Unit Price with VAT:904,76540 Kč