Magnet 0.500" Dia x 0.300" H (12.70mm x 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G08-H-0118-75-016

DigiKey Part Number
2222-G08-H-0118-75-016-ND
Manufacturer
Manufacturer Product Number
G08-H-0118-75-016
Description
MAGNET 0.500"D X 0.300"THICK CYL
Customer Reference
Detailed Description
Magnet 0.500" Dia x 0.300" H (12.70mm x 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
-
Finish
-
Grade
-
Gauss Strength
-
Size
0.500" Dia x 0.300" H (12.70mm x 7.62mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
583,19400 Kč415,97 Kč
1079,64500 Kč796,45 Kč
3074,58500 Kč2 237,55 Kč
5072,45980 Kč3 622,99 Kč
10069,79110 Kč6 979,11 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč