
AA240U-59FKEA-R | |
|---|---|
DigiKey Part Number | 993-AA240U-59FKEA-R-ND |
Manufacturer | |
Manufacturer Product Number | AA240U-59FKEA-R |
Description | GAN SERIES - DESKTOP - PD 3.1 SE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V, 28V, 36V, 48V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Manufacturer Phihong USA | No Load Power Consumption 75mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 35°C |
Region Utilized International | Output Connector USB C Power Delivery (PD) |
Form Desktop (Class I) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.98" L x 2.98" W x 1.00" H (152.0mm x 75.6mm x 25.4mm) |
Voltage - Output 5V, 9V, 15V, 20V, 28V, 36V, 48V | Approval Agency CE, cUL, cULus |
Current - Output (Max) 3A, 3A, 3A, 5A, 5A, 5A, 5A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,83000 Kč | 1 826,83 Kč |
| 10 | 1 778,53100 Kč | 17 785,31 Kč |
| Unit Price without VAT: | 1 826,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 210,46430 Kč |






