
AA240U-200A-R | |
|---|---|
DigiKey Part Number | 993-AA240U-200A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA240U-200A-R |
Description | GAN SERIES - DESKTOP - C14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Manufacturer Phihong USA | No Load Power Consumption 250mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Optional |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 2.95" W x 1.00" H (165.0mm x 75.0mm x 25.4mm) |
Voltage - Output 20V | Approval Agency FCC, TUV, UL |
Current - Output (Max) 12A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,31000 Kč | 2 047,31 Kč |
| 10 | 1 972,13200 Kč | 19 721,32 Kč |
| 25 | 1 902,21720 Kč | 47 555,43 Kč |
| 50 | 1 902,15840 Kč | 95 107,92 Kč |
| Unit Price without VAT: | 2 047,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 477,24510 Kč |



