48V 450 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM450PS48

DigiKey Part Number
1470-AQM450PS48-ND
Manufacturer
Manufacturer Product Number
AQM450PS48
Description
450W DESKTOP GAN MEDIACL AC-DC P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 450 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
450 W
Manufacturer
XP Power
No Load Power Consumption
400mW
Series
Applications
ITE (Commercial), Medical
Packaging
Tray
Efficiency
94%
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Rectangular, 6 Position
Form
Desktop (Class I)
Cord Length
47.24" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
10.00" L x 4.56" W x 1.85" H (254.0mm x 115.8mm x 47.0mm)
Voltage - Output
48V
Approval Agency
CB, CE, EN, UKCA, UL
Current - Output (Max)
9.38A
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 197,01000 Kč5 197,01 Kč
55 041,20000 Kč25 206,00 Kč
104 885,20600 Kč48 852,06 Kč
254 677,32120 Kč116 933,03 Kč
1004 365,51570 Kč436 551,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 197,01000 Kč
Unit Price with VAT:6 288,38210 Kč