UFE 53PM3X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 53PM3X3

DigiKey Part Number
2081-UFE53PM3X3-ND
Manufacturer
Manufacturer Product Number
UFE 53PM3X3
Description
PG 16 3X3MM U 20.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,83000 Kč80,83 Kč
1068,72800 Kč687,28 Kč
2564,42160 Kč1 610,54 Kč
5061,34820 Kč3 067,41 Kč
10058,41590 Kč5 841,59 Kč
25054,75864 Kč13 689,66 Kč
50052,14506 Kč26 072,53 Kč
1 00049,65758 Kč49 657,58 Kč
2 50046,55174 Kč116 379,35 Kč
Manufacturers Standard Package
Unit Price without VAT:80,83000 Kč
Unit Price with VAT:97,80430 Kč