
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.790" (20.07mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.300" (7.62mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.980" (24.9mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,93000 Kč | 1 433,93 Kč |
| 10 | 1 218,92100 Kč | 12 189,21 Kč |
| 25 | 1 142,64440 Kč | 28 566,11 Kč |
| 50 | 1 088,16300 Kč | 54 408,15 Kč |
| 100 | 1 036,28940 Kč | 103 628,94 Kč |
| Unit Price without VAT: | 1 433,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 735,05530 Kč |




