96570.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96570.1

DigiKey Part Number
2081-96570.1-ND
Manufacturer
Manufacturer Product Number
96570.1
Description
CABLE FEEDTHR 5.08-7.62MM M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Polyamide (PA), Nylon M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Feedthrough
Outside Cable Diameter (Min)
0.200" (5.08mm)
Outside Cable Diameter (Max)
0.300" (7.62mm)
Thread Size
M12x1.5
Thread Length
0.200" (5.08mm)
Conduit Hub Size
-
Panel Hole Size
0.470" (11.9mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1047,88900 Kč478,89 Kč
2544,88720 Kč1 122,18 Kč
5042,74420 Kč2 137,21 Kč
10040,70230 Kč4 070,23 Kč
25038,15272 Kč9 538,18 Kč
50036,33146 Kč18 165,73 Kč
1 00034,59778 Kč34 597,78 Kč
2 50032,43317 Kč81 082,92 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč