96570.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96570.0

DigiKey Part Number
2081-96570.0-ND
Manufacturer
Manufacturer Product Number
96570.0
Description
CABLE FEEDTHROUGH 2-5MM M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Polyamide (PA), Nylon M12x1.5 Light Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Feedthrough
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.197" (5.00mm)
Thread Size
M12x1.5
Thread Length
0.200" (5.08mm)
Conduit Hub Size
-
Panel Hole Size
0.470" (11.9mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1045,13100 Kč451,31 Kč
2542,29360 Kč1 057,34 Kč
5040,27280 Kč2 013,64 Kč
10038,34890 Kč3 834,89 Kč
25035,94668 Kč8 986,67 Kč
50034,23066 Kč17 115,33 Kč
1 00032,59740 Kč32 597,40 Kč
2 50030,55795 Kč76 394,88 Kč
Manufacturers Standard Package
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč