
M3232 | |
|---|---|
DigiKey Part Number | 3720-M3232-ND |
Manufacturer | |
Manufacturer Product Number | M3232 |
Description | CABLE FD 4.32-11.43MM 1/2" NPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA66), Nylon 6/6 1/2" NPT Gray |
Datasheet | Datasheet |
EDA/CAD Models | M3232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 5 | 28,67000 Kč | 143,35 Kč |
| 10 | 26,79700 Kč | 267,97 Kč |
| 25 | 24,62000 Kč | 615,50 Kč |
| 50 | 23,18440 Kč | 1 159,22 Kč |
| 100 | 21,89830 Kč | 2 189,83 Kč |
| 250 | 20,40588 Kč | 5 101,47 Kč |
| 500 | 19,41400 Kč | 9 707,00 Kč |
| 1 000 | 18,52568 Kč | 18 525,68 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |



