
E2213JS0C1 | |
|---|---|
DigiKey Part Number | 1452-E2213JS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2213JS0C1 |
Description | GRAPHIC DISPLAY TFT BLACK RED WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 2.13" (54.10mm) 212 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 48.55mm W x 23.71mm H | |
Backlight | - | |
Dot Pixels | 212 x 104 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |





