
MIKROE-3158 | |
|---|---|
DigiKey Part Number | 1471-2068-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3158 |
Description | GRAPHIC DISPLAY TFT - 2.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 122 x 250 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 48.55mm W x 23.71mm H | |
Backlight | Without Backlight | |
Dot Pixels | 122 x 250 | |
Interface | SPI | |
Controller Type | SSD1673 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |


