
E2213HS091 | |
|---|---|
DigiKey Part Number | E2213HS091-ND |
Manufacturer | |
Manufacturer Product Number | E2213HS091 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.1" (53.74mm) 212 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 48.55mm W x 23.71mm H | |
Backlight | - | |
Dot Pixels | 212 x 104 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 136,06703 Kč | 46 262,79 Kč |
| Unit Price without VAT: | 136,06703 Kč |
|---|---|
| Unit Price with VAT: | 164,64111 Kč |




