
B3000MS043 | |
|---|---|
DigiKey Part Number | 1452-B3000MS043-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS043 |
Description | E-PAPER PICO DEV KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - eInk Electronic ePaper Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,88000 Kč | 562,88 Kč |
| Unit Price without VAT: | 562,88000 Kč |
|---|---|
| Unit Price with VAT: | 681,08480 Kč |






