
B3000MS046 | |
---|---|
DigiKey Part Number | 1452-B3000MS046-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS046 |
Description | EXT3-TOUCH WITH 3.7" TOUCH EPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - eInk Electronic ePaper Display Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 197,73000 Kč | 1 197,73 Kč |
Unit Price without VAT: | 1 197,73000 Kč |
---|---|
Unit Price with VAT: | 1 449,25330 Kč |