cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC10000-F260-IE9R2

DigiKey Part Number
2046-UC10000-F260-IE9R2-ND
Manufacturer
Manufacturer Product Number
UC10000-F260-IE9R2
Description
ULTRASONIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 31.496" ~ 393.701" (800mm ~ 10000mm) IP65 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
31.496" ~ 393.701" (800mm ~ 10000mm)
Output Type
Analog Current
Response Frequency
-
Shielding
Unshielded
Material - Body
-
Voltage - Supply
15V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 846,96000 Kč26 846,96 Kč
Manufacturers Standard Package
Unit Price without VAT:26 846,96000 Kč
Unit Price with VAT:32 484,82160 Kč