
RKMV 3-224/5 M | |
|---|---|
DigiKey Part Number | 1794-1017-ND |
Manufacturer | |
Manufacturer Product Number | RKMV 3-224/5 M |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,26000 Kč | 771,26 Kč |
| 10 | 655,57900 Kč | 6 555,79 Kč |
| 25 | 614,54440 Kč | 15 363,61 Kč |
| 50 | 585,22260 Kč | 29 261,13 Kč |
| 100 | 557,31840 Kč | 55 731,84 Kč |
| 250 | 522,46720 Kč | 130 616,80 Kč |
| Unit Price without VAT: | 771,26000 Kč |
|---|---|
| Unit Price with VAT: | 933,22460 Kč |

