
33272432000003 | |
|---|---|
DigiKey Part Number | 1195-8166-ND |
Manufacturer | |
Manufacturer Product Number | 33272432000003 |
Description | HAR LINK 10P MA DOUBLE END CABLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,81000 Kč | 1 968,81 Kč |
| 10 | 1 673,58000 Kč | 16 735,80 Kč |
| 25 | 1 568,89000 Kč | 39 222,25 Kč |
| 50 | 1 494,08700 Kč | 74 704,35 Kč |
| 100 | 1 424,29560 Kč | 142 429,56 Kč |
| Unit Price without VAT: | 1 968,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,26010 Kč |










