
PCV100-F200-B25-V1D-6011 | |
|---|---|
DigiKey Part Number | 2046-PCV100-F200-B25-V1D-6011-ND |
Manufacturer | |
Manufacturer Product Number | PCV100-F200-B25-V1D-6011 |
Description | OPTICAL READ HEAD 100MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2D Code Reader CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | 2D Code Reader | |
Visual Field (Max) | 60.0mm x 40.0mm | |
Visual Field (Min) | - | |
Installation Distance | 100.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 15 ~ 30VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 489,74000 Kč | 58 489,74 Kč |
| Unit Price without VAT: | 58 489,74000 Kč |
|---|---|
| Unit Price with VAT: | 70 772,58540 Kč |











