
54631 | |
|---|---|
DigiKey Part Number | 5088-54631-ND |
Manufacturer | |
Manufacturer Product Number | 54631 |
Description | IMPACT67 PRO E DIO8 IOL8 M12L 5P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 915,94000 Kč | 13 915,94 Kč |
| 10 | 11 872,45300 Kč | 118 724,53 Kč |
| Unit Price without VAT: | 13 915,94000 Kč |
|---|---|
| Unit Price with VAT: | 16 838,28740 Kč |











