
54632 | |
---|---|
DigiKey Part Number | 5088-54632-ND |
Manufacturer | |
Manufacturer Product Number | 54632 |
Description | IMPACT67 PRO EC DIO8 IOL8 M12L 5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 770,71000 Kč | 13 770,71 Kč |
10 | 11 748,45300 Kč | 117 484,53 Kč |
Unit Price without VAT: | 13 770,71000 Kč |
---|---|
Unit Price with VAT: | 16 662,55910 Kč |