Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Camera Color Chassis Mount
Gemini 335Le Unboxing & Quick Start

100100553

DigiKey Part Number
5629-100100553-ND
Manufacturer
Manufacturer Product Number
100100553
Description
CAMRA DEPTH MV GEMINI 335LE BULK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ORBBEC
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
1920 x 1080 (2,073,600 Pixels)
Light Source
External
Scan Rate
30 scans/s
Image Type
Color
Sensor Type
-
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Ingress Protection
-
Termination Style
Connector
Operating Temperature
-10°C ~ 45°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 441,12000 Kč9 441,12 Kč
Unit Price without VAT:9 441,12000 Kč
Unit Price with VAT:11 423,75520 Kč