
OMD8000-R300-IEP-V1-L | |
|---|---|
DigiKey Part Number | 2046-OMD8000-R300-IEP-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OMD8000-R300-IEP-V1-L |
Description | SENSOR OPT 10-30CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.18" ~ 314.96" (3 ~ 800cm) Analog, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.18" ~ 314.96" (3 ~ 800cm) | |
Output Type | Analog, Push-Pull | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 80 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 681,91000 Kč | 7 681,91 Kč |
| Unit Price without VAT: | 7 681,91000 Kč |
|---|---|
| Unit Price with VAT: | 9 295,11110 Kč |











