



270-564 | |
|---|---|
DigiKey Part Number | 2946-270-564-ND |
Manufacturer | |
Manufacturer Product Number | 270-564 |
Description | 3-CONDUCTOR SENSOR SUPPLY TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 270-564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 2 Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | LED, Resistor | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| 10 | 219,55500 Kč | 2 195,55 Kč |
| 25 | 194,92880 Kč | 4 873,22 Kč |
| 50 | 180,13340 Kč | 9 006,67 Kč |
| 100 | 168,20870 Kč | 16 820,87 Kč |
| 250 | 156,12264 Kč | 39 030,66 Kč |
| 500 | 149,22732 Kč | 74 613,66 Kč |
| 1 000 | 143,85898 Kč | 143 858,98 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |











