



5-968974-1 | |
|---|---|
DigiKey Part Number | 1734-1881-ND |
Manufacturer | |
Manufacturer Product Number | 5-968974-1 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-968974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 25 | 28,65800 Kč | 716,45 Kč |
| 50 | 27,28480 Kč | 1 364,24 Kč |
| 100 | 25,98290 Kč | 2 598,29 Kč |
| 250 | 24,35432 Kč | 6 088,58 Kč |
| 500 | 23,19146 Kč | 11 595,73 Kč |
| 1 000 | 22,08423 Kč | 22 084,23 Kč |
| 3 000 | 20,43784 Kč | 61 313,52 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











