
NEB6-12GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NEB6-12GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NEB6-12GM50-E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 780,06000 Kč | 3 780,06 Kč |
| Unit Price without VAT: | 3 780,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,87260 Kč |











