
0190070039 | |
|---|---|
DigiKey Part Number | 0190070039-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190070039 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Blue |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.200" (5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,64147 Kč | 27 848,82 Kč |
| Unit Price without VAT: | 4,64147 Kč |
|---|---|
| Unit Price with VAT: | 5,61618 Kč |












