Circuit Breaker Thermal Magnetic 1A 277 V AC 80 V DC Slide Switch Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 277 V AC 80 V DC Slide Switch Holder
Circuit Breaker Basics - Another Teaching Moment

2800869

DigiKey Part Number
277-8116-ND
Manufacturer
Manufacturer Product Number
2800869
Description
CIR BRKR THRMMAG 1A 277VAC 80VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 277 V AC 80 V DC Slide Switch Holder
Datasheet
 Datasheet
EDA/CAD Models
2800869 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
1A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Active
Actuator Type
Slide Switch
Mounting Type
Holder
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 045,84000 Kč2 045,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 045,84000 Kč
Unit Price with VAT:2 475,46640 Kč